JST 10P-SZN technical specifications.
| Color | Natural |
| Depth | 4.25mm |
| Length | 16mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | SZN |
| Width | 2.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 10P-SZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.