JST 11DB-8M technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Height | 7.1mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 30mm |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | DB |
| Width | 4.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST 11DB-8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.