JST 11HR-4K technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30mm |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | HR |
| Width | 4.1mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for JST 11HR-4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.