
JST 11ZR-8M-P technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | ZR |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 11ZR-8M-P to view detailed technical specifications.
No datasheet is available for this part.