JST 12FE-BT-VK-N technical specifications.
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 200VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 12FE-BT-VK-N to view detailed technical specifications.
No datasheet is available for this part.