JST 12FE-ST-VK-N technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 9.1mm |
| Housing Color | White |
| Length | 18.55mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 200V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 12FE-ST-VK-N to view detailed technical specifications.
No datasheet is available for this part.