JST 12FMS-1.0SP-TF(LF)(SN) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Pitch | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Series | FMS |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST 12FMS-1.0SP-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.