This 12-position female socket header features a black tin plating and is designed for use with 24AWG discrete wire. It has a pitch of 0.098inch and is available in a bulk packaging quantity of 500. The header is a free-hanging design, suitable for a variety of applications. It is part of the HR series from JST.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | HR |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |