JST 12ZR-8M-P technical specifications.
| Color | Green |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 700mA |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | ZR |
| Test Voltage | 500V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 12ZR-8M-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.