The 13DA-6S(LF) is a 13-contact IDC connector with a female gender and a 2mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -25°C to 85°C. The connector has a maximum current rating of 1A and a maximum voltage rating of 100VDC or 100VAC. It is suitable for use in applications where a secure and reliable connection is required.
JST 13DA-6S(LF) technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 13 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 13DA-6S(LF) to view detailed technical specifications.
No datasheet is available for this part.