JST 13FDZ-ST(S)(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 13 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | FDZ |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JST 13FDZ-ST(S)(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.