JST 14-10 technical specifications.
| Length | 32.8mm |
| Packaging | Tape and Reel |
| Shrouded | No (Without) |
| Thickness | 1.5mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 14-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.