JST 14CZ-6Y technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 4.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 14CZ-6Y to view detailed technical specifications.
No datasheet is available for this part.