JST 14DA-8M(LF) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Green |
| Length | 29.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST 14DA-8M(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.