Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
JST

17FMN-SMT-A-TF(LF)(SN)

Datasheet
JST

17FMN-SMT-A-TF(LF)(SN)

Conn FFC Connector SKT 17 POS 1mm Solder RA SMD T/R

  1. Connectors & Interconnects
  2. FFC / FPC Connectors
  1. Connectors & Interconnects
  2. FFC / FPC Connectors
  3. Flexible Flat Cable / Flexible Printed Circuit
  4. ZIF & LIF

Quick Jump:

Technical Specifications

JST 17FMN-SMT-A-TF(LF)(SN) technical specifications.

General

Contact Material
Bronze
Contact Plating
Copper, Tin
Depth
5.1mm
Housing Color
Black
Length
19mm
Max Current Rating
500mA
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Max Voltage Rating (DC)
50V
Number of Rows
1
Orientation
Right Angle
Packaging
Tape and Reel
Pitch
1mm
Termination
Solder

Compliance

RoHS
Not Compliant

Datasheet

JST 17FMN-SMT-A-TF(LF)(SN) Datasheet

Download the complete datasheet for JST 17FMN-SMT-A-TF(LF)(SN) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com