JST 2-16 technical specifications.
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 2-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.