This FFC/FPC connector features 20 SKT contacts with a 0.5mm pitch, suitable for surface mount applications. It has a right-angle body orientation and can withstand a maximum operating temperature of 85°C. The connector is rated for a maximum current of 0.5A and a maximum voltage of 50VDC or 50VAC. It is designed for use with flexible flat cables and flexible printed circuits.
JST 20FLZ-RSM2-TB technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST 20FLZ-RSM2-TB to view detailed technical specifications.
No datasheet is available for this part.