JST 20FLZ-SM2-TB(LF)(SN)(P) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Series | FLZ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST 20FLZ-SM2-TB(LF)(SN)(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
