JST 20P-JMDSS-G-1-TF(S)(LF)(SN) technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for JST 20P-JMDSS-G-1-TF(S)(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.