20-contact, 2-row female receptacle for board-to-board applications. Features gold-plated contacts and a straight, surface mount terminal for secure connection. Offers a mated stacking height of 6mm and is lead-free, ROHS compliant. Packaged in cut tape for efficient assembly.
JST 20R-JMDSS-G-1-TF(S)(LF)(SN) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Series | JMD |
| RoHS | Compliant |
Download the complete datasheet for JST 20R-JMDSS-G-1-TF(S)(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.