JST 20RF-JMCS-G-1-TF(N)(LF)(SN) technical specifications.
| Type | Board to Board |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 20RF-JMCS-G-1-TF(N)(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.