JST 22-S8 technical specifications.
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Flat |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 22-S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.