JST 24P-JANK-GSAN-2-TF(LF)(SN) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Series | JAN |
| RoHS | Compliant |
Download the complete datasheet for JST 24P-JANK-GSAN-2-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.