JST 27FE-BT-VK-N technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 54 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST 27FE-BT-VK-N to view detailed technical specifications.
No datasheet is available for this part.