30-position, 0.50mm pitch FFC connector with a right-angle, surface-mount design. Features a receptacle gender, bronze contacts with tin plating, and a nylon/polyamide actuator. Rated for 50V, operating temperature range of -25°C to 85°C, and UL94 V-0 flammability. Solder termination and a natural housing color.
JST 30FLZ-RSM2-TB(LF)(SN) technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | FLZ |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST 30FLZ-RSM2-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.