JST 30FLZ-SM2-TB(LF)(SN) technical specifications.
| Package/Case | SMD/SMT |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Number of Poles | 30 |
| Pitch | 0.5mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for JST 30FLZ-SM2-TB(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.