JST 30P9.0-JMCS-G-TF(N) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Series | JMC |
| RoHS | Compliant |
Download the complete datasheet for JST 30P9.0-JMCS-G-TF(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.