JST 30PS-JMCS-G-1B-TF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Series | JMC |
| RoHS | Compliant |
Download the complete datasheet for JST 30PS-JMCS-G-1B-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.