JST 30PS-JMCS-G-1B-TF(N)(LF)(SN) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | JMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 30PS-JMCS-G-1B-TF(N)(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.
