JST 30R-JMCS-G-TF(S) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.3mm |
| Gender | Male |
| Length | 8.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 30R-JMCS-G-TF(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.