JST 34FSZ-RSM1-G-TB technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
Download the complete datasheet for JST 34FSZ-RSM1-G-TB to view detailed technical specifications.
No datasheet is available for this part.