JST 36ZRO-B-1B technical specifications.
| Terminal Pitch (mm) | 2.55 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 3 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 26.4 |
| Product Height (mm) | 31.6 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 36 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 7/5A |
| Max Voltage Rating | 50VDC |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST 36ZRO-B-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.