JST 3P-SCN technical specifications.
| Depth | 6.5mm |
| Length | 9mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | SCN |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for JST 3P-SCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.