JST 3P-SZN technical specifications.
| Depth | 4.25mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| Series | SZN |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST 3P-SZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.