JST 40FMN-BMTTR-A-TB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Packaging | Tape and Reel |
| Series | FMN |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for JST 40FMN-BMTTR-A-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.