JST 40P9.0-JMCS-G-B-TF(N) technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 9mm |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Series | JMC |
| RoHS | Compliant |
Download the complete datasheet for JST 40P9.0-JMCS-G-B-TF(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.