This 4-contact RCP crimp cable mount housing features a straight body orientation and a terminal pitch of 2mm. It has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. The housing is designed for crimp termination and can handle a maximum current rating of 2A and a maximum voltage rating of 250VDC or 250VAC.
JST 4P-SAN-R technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for JST 4P-SAN-R to view detailed technical specifications.
No datasheet is available for this part.