50-position, 2-row shrouded header for board-to-board applications. Features a 0.5mm pitch and right-angle surface mount termination with gold-plated contacts. Designed for lead-free soldering and supplied in cut tape packaging.
JST 50PS-JMDSS-G-1-TF(LF)(SN) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| Series | JMD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 50PS-JMDSS-G-1-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.