
50-position, 2-row shrouded header for board-to-board applications. Features 0.5mm pitch and gold contact plating for reliable connectivity. Designed for surface mount termination with a solder connection type. Offers a mated stacking height of 6mm and is supplied in cut tape packaging. Lead-free construction ensures compliance with environmental standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 50R-JMDSS-G-1-TF(S)(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| Series | JMD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 50R-JMDSS-G-1-TF(S)(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.