JST 60-14 technical specifications.
| Insulation | Non-Insulated |
| Length | 2.264inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Crimp |
| Thickness | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for JST 60-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.