JST 60P9.0-JMCS-G-B-TF(N) technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Number of Positions | 60 |
| Pitch | 0.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST 60P9.0-JMCS-G-B-TF(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.