JST 6P-SAN technical specifications.
| Color | Yellow |
| Depth | 5.65mm |
| Length | 13.2mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | SAN |
| Width | 3.25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 6P-SAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.