JST 70R-JMDSS-G-1-TF(S)(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Series | JMD |
| RoHS | Compliant |
Download the complete datasheet for JST 70R-JMDSS-G-1-TF(S)(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.