JST 7P-SCN technical specifications.
| Gender | Female |
| Mount | Wire |
| Number of Positions | 7 |
| Reach SVHC Compliant | Unknown |
| Series | SCN |
| RoHS | Compliant |
Download the complete datasheet for JST 7P-SCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.