JST 7P-SDN technical specifications.
| Depth | 7mm |
| Gender | Male |
| Length | 28.76mm |
| Mount | PCB |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| Series | SDN |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST 7P-SDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.