The 8P-SAN-K is an 8-contact RCP crimp cable mount housing with a straight body orientation, suitable for operating temperatures between -25°C and 85°C. It has a terminal pitch of 2mm and a maximum current rating of 2A. The housing is designed for use with crimp termination and is rated for 250VDC or 250VAC. It is a type of housing, intended for cable mounting.
JST 8P-SAN-K technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for JST 8P-SAN-K to view detailed technical specifications.
No datasheet is available for this part.