JST 9P-SAN technical specifications.
| Gender | Female |
| Mount | Socket |
| Number of Positions | 9 |
| Reach SVHC Compliant | Unknown |
| Series | SAN |
| RoHS | Compliant |
Download the complete datasheet for JST 9P-SAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.