JST 9P-SDN technical specifications.
| Height | 6.2mm |
| Lead Free | Lead Free |
| Length | 36.68mm |
| Mount | Cable |
| Number of Poles | 9 |
| Pitch | 3.96mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for JST 9P-SDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.