JST ACHR-02V-K technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.047inch |
| Series | ACH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ACHR-02V-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.