JST ACHR-02V-S technical specifications.
| Color | Natural, White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.2mm |
| Reach SVHC Compliant | No |
| Series | ACH |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST ACHR-02V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.